Fuses
37301600430
Fuse Subminiature Fast Acting 0.16A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Subminiature
Acting
Fast
Application
Battery Charger|Consumer Electronic|Industrial Controller|Power Supply
Fuse Size (mm)
8.5 X 8
Current Rating (A)
0.16
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.155
Breaking Capacity @ Rated Voltage (A)
50@250VAC
Typical Melting I2t (A²S)
0.004(Max)
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Seated Plane Height (mm)
8(Max)
Product Diameter (mm)
8.5
Product Height (mm)
8(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole

