Arrow Electronic Components Online
37301250410|LTLFUWIC|simage
37301250410|LTLFUWIC|limage
Fuses

37301250410

Fuse Cartridge Fast Acting 0.125A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Battery Charger|Consumer Electronic|Industrial Controller|Power Supply
  • Fuse Size (mm)
    8.5 X 8
  • Current Rating (A)
    0.125
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    0.125
  • Breaking Capacity @ Rated Voltage (A)
    50@250VAC
  • Typical Melting I2t (A²S)
    0.0019(Max)
  • Typical Cold Resistance (Ohm)
    6.055
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Seated Plane Height (mm)
    8(Max)
  • Product Diameter (mm)
    8.5
  • Product Height (mm)
    8(Max)
  • Fuse Material
    Thermoplastic
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources