Embedded System Development Boards and Kits
3727
ATSAMD21G18 Microcontroller Development Board 48MHz CPU 32KB RAM 256KB Flash
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
ATSAMD21G18
Supported Device Technology
Microcontroller
RAM Size
32KB
Program Memory Size
256KB
Program Memory Type
Flash
USB
1
I2C
1
SPI
1
GPIO
23
JTAG Support
No
Main Program Memory Type
Flash
Daughter Cards
No
Order Quantity

