Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Subminiature
Application
Motor Circuit
Fuse Size (mm)
8 X 8.5
Current Rating (A)
1.25
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.45
Breaking Capacity @ Rated Voltage (A)
35@250VAC
Typical Melting I2t (A²S)
9
Termination Style
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Seated Plane Height (mm)
8(Max)
Product Diameter (mm)
8.5
Product Height (mm)
8(Max)
Mounting
Through Hole

