Arrow Electronic Components Online
3721|ADAFRUIT|simage
3721|ADAFRUIT|limage
Temperature and Humidity Sensors

3721

Humidity/Temperature Sensor Digital Serial (1-Wire, I2C) 4-Pin

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.90.06.00
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    0.1%RH/0.1°C
  • Interface Type
    Serial (1-Wire, I2C)
  • Output Type
    Digital
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Mounting
    Through Hole
  • Package Height
    12
  • Package Width
    4.7
  • Package Length
    22.5
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources