Fuses
37204000001
Fuse Cartridge Slow Blow Acting 0.4A 250V Radial 8.5 X 8mm Polyamide 66 Ammo CCC/CQC/KC/SEMKO/UL/VDE/cULus
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Power Supply|Industrial Controller|Consumer Electronic|Battery Charger
Fuse Size (mm)
8.5 X 8
Current Rating (A)
0.4
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.17
Breaking Capacity @ Rated Voltage (A)
35@250VAC
Typical Melting I2t (A²S)
1.408(Min)
Typical Cold Resistance (Ohm)
0.205
Termination Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Seated Plane Height (mm)
8(Max)
Product Diameter (mm)
8.5
Product Height (mm)
8(Max)
Fuse Material
Polyamide 66
Mounting
Through Hole
Order Quantity

