Arrow Electronic Components Online
3720462A3004PL|3M|simage
3720462A3004PL|3M|limage
Connector Headers and PCB Receptacles

37204-62A3-004PL

Conn Wire to Board RCP 4 POS 2mm Solder ST Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    32V
  • Insulation Resistance (MOhm)
    1
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    15.8
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    13
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources