Connector Headers and PCB Receptacles
37204-1BE0-004PL
Conn Wire to Board RCP 4 POS 2mm Solder RA Side Entry SMD Carton
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Maximum Voltage Rating
32V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
300
Packaging
Carton
Product Length (mm)
15.8
Product Depth (mm)
14.05
Product Height (mm)
7.7
Mounting
Surface Mount

