Arrow Electronic Components Online
37104A20600EMB|3M|simage
37104A20600EMB|3M|limage
Connector Power

37104-A206-00E-MB

Conn Power PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Number of Ports
    1
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    32V
  • Insulation Resistance (MOhm)
    1
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Wire Size (AWG)
    20-24
  • Packaging
    Box
  • Product Length (mm)
    14.9
  • Product Depth (mm)
    15.6
  • Product Height (mm)
    5.9
  • Mounting
    Cable Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources