Arrow Electronic Components Online
370LX|HAMMOND|simage
370LX|HAMMOND|limage
Power Transformers

370LX

Power Transformer 2500Vrms 340VA 18 Terminal Wire Lead Flange Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Triple
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    460|9000|6000
  • Primary Side Voltage (V)
    2X120
  • Secondary Side Voltage (V)
    5|6.3|550
  • Maximum DCR Primary Side (Ohm)
    1.118/1.247
  • Maximum DCR Secondary Side (Ohm)
    0.021/0.021/26.81
  • High Potential
    2500Vrms
  • Power Rating
    340VA
  • Lead Style
    Wire Lead
  • Mounting
    Flange Mount
  • Number of Terminals
    18
  • Product Length (mm)
    111.13
  • Product Height (mm)
    134.62
  • Product Depth (mm)
    123.09

Documentation and Resources

Datasheets
Design resources