Arrow Electronic Components Online
370DAX|HAMMOND|simage
370DAX|HAMMOND|limage
Power Transformers

370DAX

Power Transformer 2000VAC 76VA 16 Terminal Wire Lead Flange Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    3500|104
  • Primary Side Voltage (V)
    100|110|120|200|220|230|240
  • Secondary Side Voltage (V)
    6.3|520
  • High Potential
    2000VAC
  • Power Rating
    76VA
  • Lead Style
    Wire Lead
  • Mounting
    Flange Mount
  • Number of Terminals
    16
  • Product Length (mm)
    63.5
  • Product Height (mm)
    77.72
  • Product Depth (mm)
    82.55

Documentation and Resources

Datasheets
Design resources