Embedded System Development Boards and Kits
3708
BCM2835 Application Processor and SOC Development Board 1000MHz CPU 512MB RAM
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
BCM2835
Supported Device Technology
Application Processor and SOC
RAM Size
512MB
USB
3
GPIO
40
Display Interface
HDMI
Display Type
LCD
Daughter Cards
Yes
We don't have prices now, please check later.
Order Quantity

