Arrow Electronic Components Online
3702|ADAFRUIT|simage
3702|ADAFRUIT|limage
Packaging Products Other

3702

Maker Friendly Zipper Case - Light Blue

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    4202.12.21.20
  • Type
    Case
  • Color
    Blue
  • Material
    Polyurethane Foam
  • Product Length (mm)
    117
  • Product Depth (mm)
    78
  • Product Height (mm)
    42.3
  • Product Weight (g)
    32

Documentation and Resources

Datasheets
Design resources