Cable Assembly Flat/Ribbon
370
Cable Assembly 0.15m 2.54mm 10 to 10 POS IDC Connector to IDC Connector SKT-SKT
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
10 to 10
Gender
SKT-SKT
Connector Type A
IDC Connector
Connector Type B
IDC Connector
Cable Pitch (mm)
2.54
Cable Length (m)
0.15
Connector Orientation
Right Angle to Right Angle

