Connector RF
37_N-SMA-50-1/1--_UE
Conn Type N-SMA Adapter 0Hz to 18GHz 50Ohm ST Flange Mount RCP/RCP Gold Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Type N-SMA Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating System
Screw On
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Weight (g)
26.4
Product Length (mm)
28.9
Product Depth (mm)
25.4
Product Height (mm)
25.4
Mounting
Flange Mount
Order Quantity

