Connector RF
37_N-50-0-1/133_NE
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Flange Mount F/F Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Type N Adapter
Gender
F/F
Body Orientation
Straight
Contact Gender
F/F
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 11G
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Length (mm)
38
Product Depth (mm)
25.4
Product Height (mm)
25.4
Mounting
Flange Mount

