Arrow Electronic Components Online
37BNC7502133NE|HUBER_SU|simage
37BNC7502133NE|HUBER_SU|limage
Connector RF

37_BNC-75-0-2/133_NE

Conn BNC Adapter 0Hz to 1GHz 75Ohm ST RCP/RCP Gold Over Nickel Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 1G
  • Impedance (Ohm)
    75
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Single
  • Product Length (mm)
    33.8
  • Product Depth (mm)
    17.5
  • Product Height (mm)
    17.5

Documentation and Resources

Datasheets
Design resources