Resistor Trimmers, Potentiometers and Rheostats
36FR10KLF
Res Cermet Trimmer 10K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns 3.4mm (8.2 X 6.8 X 8mm) Pin Thru-Hole Bulk
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
10K
Tolerance
20%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.33 (1/3)
Technology
Cermet
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Temperature Coefficient (ppm/°C)
±250
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
3.4
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
215
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
240
Mechanical Rotational Life (Cycles)
50
Number of Mechanical Turns (Turns)
1
Packaging
Bulk
Product Length (mm)
8.2
Product Depth (mm)
6.8
Product Height (mm)
8
Product Weight (g)
0.3
Mounting
Through Hole

