Connector Terminals
36954
PIDG Ring Tongue Terminal 16-22AWG Copper Red 19.56mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
PIDG Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Tin
Wire Size (AWG)
16-22
Maximum Current Rating (A)
1
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Loose
Product Length (mm)
19.56
Product Depth (mm)
7.14
Color
Red
Mounting
Cable Mount

