Connector Audio and Video
3692
Conn 3.5MM Stereo Jack RCP 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
3.5MM Stereo Jack
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Product Weight (g)
2
Product Diameter (mm)
9.52
Product Length (mm)
22.22
Mounting
Panel Mount
Contact Plating
Gold

