Arrow Electronic Components Online
36915000000|LTLFUWIC|limage
36915000000|LTLFUWIC|simage
Fuses

36915000000

Fuse Cartridge Slow Blow Acting 5A 300V Radial 8.5 X 4 X 8mm Ammo VDE

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Electronic Ballast
  • Fuse Size (mm)
    8.5 X 4 X 8
  • Current Rating (A)
    5
  • Maximum Voltage Rating (V)
    300
  • Maximum AC Voltage Rating (V)
    300
  • Maximum Power Dissipation (W)
    1
  • Breaking Capacity @ Rated Voltage (A)
    50@300VAC
  • Typical Melting I2t (A²S)
    106.25(Max)
  • Typical Cold Resistance (Ohm)
    0.0101
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Seated Plane Height (mm)
    8(Max)
  • Product Depth (mm)
    4(Max)
  • Product Length (mm)
    8.5
  • Product Height (mm)
    8(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources