Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Electronic Ballast
Fuse Size (mm)
8.5 X 4 X 8
Current Rating (A)
2
Maximum Voltage Rating (V)
300
Maximum AC Voltage Rating (V)
300
Maximum Power Dissipation (W)
0.7
Breaking Capacity @ Rated Voltage (A)
50@300VAC
Typical Melting I2t (A²S)
29(Max)
Typical Cold Resistance (Ohm)
0.0298
Termination Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Seated Plane Height (mm)
8(Max)
Product Depth (mm)
4(Max)
Product Length (mm)
8.5
Product Height (mm)
8(Max)
Mounting
Through Hole
Order Quantity

