Top Searched
This adapter is exactly what you've been searching for if you need to connect a battery pack or wired power supply to a board that has a DC jack. There is a 2.1 mm DC plug on one end and a screw terminal on the other end. The terminals are labeled with positive/negative assuming a positive-tip configuration, which is the most common.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.80.10.00
Automotive
No
PPAP
No
Type
Power/Terminal Block
Gender
PL/RCP
Number of Contacts
1/2
Body Orientation
Straight

