Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Gender
    F-M
  • Connector Type A
    Micro SD Card
  • Connector Type B
    Micro SD Card
  • Cable Length (m)
    0.68

Documentation and Resources

Datasheets
Design resources