Resistor Trimmers, Potentiometers and Rheostats
3682S-1-502L
Res POT 5K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
5K
Tolerance
3%
Power Rating (W)
2
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Top
Number of Elements
1
Product Depth (mm)
23.62
Product Height (mm)
42.32
Product Weight (g)
16.5
Mounting
Panel Mount
Order Quantity

