Arrow Electronic Components Online
3682S1104L|BOURNS|simage
3682S1104L|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

3682S-1-104L

Res POT 100K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    100K
  • Tolerance
    3%
  • Power Rating (W)
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Top
  • Number of Elements
    1
  • Product Depth (mm)
    23.62
  • Product Height (mm)
    42.32
  • Product Weight (g)
    16.5
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources