Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Power
Contact Type
Stamped Power/Stamped Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
10.5
Maximum Voltage Rating
28VDC
Packaging
Tape and Reel
Product Weight (g)
0.607
Product Length (mm)
17.6
Product Depth (mm)
3.25
Product Height (mm)
3.07
Tradename
MX120G™
Wire Size (AWG)
16-18
Mounting
Cable Mount

