Connector Discrete Wire Housing
367921201
Conn Housing RCP 12 POS 3.2mm Crimp ST Cable Mount Black MX120G™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.2
Body Orientation
Straight
Maximum Current Rating (A)
10.5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Weight (g)
11.279
Product Length (mm)
34.98
Product Depth (mm)
29.74
Product Height (mm)
24.72
Tradename
MX120G™
Mounting
Cable Mount

