Embedded System Development Boards and Kits
3677
ATMEGA32U4 Microcontroller Development Board 16MHz CPU 2KB RAM 28KB Flash
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.31.00.00
Automotive
No
PPAP
No
Type
Development Board
Supported Device
ATMEGA32U4
Supported Device Technology
Microcontroller
RAM Size
2KB
Program Memory Size
28KB
Program Memory Type
Flash
USB
1
I2C
1
SPI
1
GPIO
23
JTAG Support
No
Main Program Memory Type
Flash
Daughter Cards
No
Order Quantity

