Arrow Electronic Components Online
3661|ADAFRUIT|simage
3661|ADAFRUIT|limage
Power Management Development Boards and Kits

3661

AP3602A DC to DC Converter and Switching Regulator Chip 5V Output Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    100
  • Input Voltage Range
    3VDC to 5VDC
  • Supported Device
    AP3602A
  • Product Weight (g)
    0.6
  • Product Length (mm)
    15
  • Product Depth (mm)
    10

Documentation and Resources

Datasheets
Design resources