Sensor Development Boards and Kits
3660
BME680 Pressure/Temperature and Humidity Sensor Development Tool
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Tool
Supported Device
BME680
Supported Device Technology
Pressure/Temperature and Humidity
Interface Type
I2C/SPI
Product Weight (g)
3
Product Length (mm)
18
Product Depth (mm)
16.5

