Arrow Electronic Components Online
366300|BIVAR|simage
366300|BIVAR|limage
Capacitor Accessories

366-300

Cap Accessories Capacitor Mounts Nylon

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitor Mounts
  • Associated Capacitor Family
    360
  • Body Material
    Nylon
  • Product Length (mm)
    10.1
  • Product Depth (mm)
    2.2
  • Product Height (mm)
    1.5
Order Quantity

Documentation and Resources

Datasheets
Design resources