Embedded System Development Boards and Kits
3657
ATSAMD09 Microcontroller Development Board 64B EEPROM
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Development Board
Supported Device
ATSAMD09
Supported Device Technology
Microcontroller
Program Memory Size
64B
Program Memory Type
EEPROM
I2C
1
ADC
3
GPIO
7
JTAG Support
No
Main Program Memory Type
EEPROM
Daughter Cards
No

