Arrow Electronic Components Online
365510|FLIR|simage
365510|FLIR|limage
Specialized Test and Measurement

365510

Water Resistant Stopwatch And Clock

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Stopwatch/Clock
  • Warranty
    1Year
  • Dimensions (mm)
    57x70x15
  • Product Weight (g)
    50

Documentation and Resources

Datasheets
Design resources