Inductor Surface Mount
36472C
Inductor Power Wirewound 4.7uH 25% 3.6A 0.041Ohm DCR 2525 T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Inductance (H)
4.7u
Tolerance
25%
Maximum DC Current (A)
3.6
Maximum Saturation Current (A)
3.6
Maximum DC Resistance (Ohm)
0.041
Number of Terminals
2
Case Size
2525
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.6
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
4.2

