Cable Multi-Conductor
3644B/40SF
Shielded Twisted Pair Cable 40Conductors 28AWG 150V Beige Polyvinyl Chloride 91.44m Box
3MProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Shielded Twisted Pair Cable
Wire Size (AWG)
28
Number of Conductors
40
Cable Length (m)
91.44
Conductor Material
Tinned Copper
Jacket Color
Beige
Maximum Voltage Rating
150V
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride
Order Quantity

