Arrow Electronic Components Online
3643|ADAFRUIT|simage
3643|ADAFRUIT|limage
Connector Power

3643

Conn 2.1mm DC Barrel RCP Solder RA Thru-Hole 3 Terminal 1 Port

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Type
    2.1mm DC Barrel
  • Gender
    RCP
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2.5
  • Maximum Voltage Rating
    15VDC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Product Weight (g)
    3
  • Product Length (mm)
    28
  • Product Depth (mm)
    16.8
  • Mounting
    Through Hole
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources