Connector Discrete Wire Housing
364254-E
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Black Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
8
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
12/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Package
Product Length (mm)
26.78
Product Depth (mm)
5.55
Product Height (mm)
15
Mounting
Cable Mount

