Connector Power
3642
Conn 2.1mm DC Barrel RCP Solder RA Thru-Hole 3 Terminal 1 Port
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Type
2.1mm DC Barrel
Gender
RCP
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Maximum Voltage Rating
16VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Product Weight (g)
2.8
Product Length (mm)
23.3
Product Depth (mm)
17.8
Product Height (mm)
9.9
Mounting
Through Hole
Contact Plating
Silver
Contact Material
Copper Alloy

