Arrow Electronic Components Online
3629|ADAFRUIT|simage
3629|ADAFRUIT|limage
Connector Other

3629

Conn USB Type A/Terminal Block RCP/RCP ST

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type A/Terminal Block
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Product Weight (g)
    12
  • Product Length (mm)
    50
  • Product Depth (mm)
    20
  • Product Height (mm)
    11.1

Documentation and Resources

Datasheets
Design resources