Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB Type A/Terminal Block
Gender
F/M
Body Orientation
Straight
Product Weight (g)
12.1
Product Length (mm)
52
Product Depth (mm)
19
Product Height (mm)
11.4

