Arrow Electronic Components Online
3620232340000080|MILL-MAX|simage
3620232340000080|MILL-MAX|limage
Connector Contact

3620-2-32-34-00-00-08-0

Contact PIN Solder ST Thru-Hole Bulk

Mill-Max
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Socket
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    9.04
  • Product Depth (mm)
    3.17
  • Product Height (mm)
    3.17
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources