Arrow Electronic Components Online
361102K01|LUMBERG|simage
361102K01|LUMBERG|limage
Connector Terminal Blocks

3611 02 K01

5mm Plug in Terminal blocks

Lumberg Holding GmbH & Co. KG

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Number of Rows
    1
  • Terminal Pitch (mm)
    5
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Height (mm)
    15.6
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources