Inductor Surface Mount
36102C
Inductor Power Unshielded Wirewound 1uH 25% 9.5A 0.0075Ohm DCR 2525 T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
1u
Tolerance
25%
Maximum DC Current (A)
9.5
Maximum Saturation Current (A)
9.5
Maximum DC Resistance (Ohm)
0.0075
Number of Terminals
2
Case Size
2525
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6.8
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
4.2
Order Quantity

