Backshells
360AS001NF2416M3
Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
23.8
Shell Size
24
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Coupling
Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief

