Arrow Electronic Components Online
3606|POMONA|simage
3606|POMONA|limage
Boxes, Enclosures and Racks

3606

Die Cast Aluminum Shielded Box

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Shielded Box
  • Door Type
    Doorless
  • Body Material
    Die Cast Aluminum Alloy A380/A384
  • Product Length (Metric) (mm)
    76.2
  • Product Depth (Metric) (mm)
    66.8
  • Product Height (Metric) (mm)
    41.91

Documentation and Resources

Datasheets
Design resources