Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Category
Box
Door Type
Screw Cover
Body Material
Die Cast Aluminum Alloy A380/A384
Body Color
Blue Enamel
Product Length (Metric) (mm)
76.2
Product Depth (Metric) (mm)
66.8
Product Height (Metric) (mm)
41.91

