Arrow Electronic Components Online
No Image Available
Connector Contact

3601-3-07-01-00-00-08-0

Contact PIN Crimp ST Cable Mount Bulk

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Socket
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    20.47
  • Product Depth (mm)
    2.66
  • Product Height (mm)
    2.66
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources