Arrow Electronic Components Online
3600G68|3M|simage
3600G68|3M|limage
Cable Multi-Conductor

3600G/68

Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 68Conductors 28AWG 9.1mm 150V Gray Polyvinyl Chloride Roll

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Shielded Twisted Pair Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    68
  • Conductor Material
    Tinned Copper
  • Insulation Color
    Multi Color
  • Jacket Color
    Gray
  • Maximum Outer Diameter (mm)
    9.1
  • Maximum Voltage Rating
    150V
  • Impedance (Ohm)
    91
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Roll
  • Jacket Material
    Polyvinyl Chloride
  • Shield Type
    Foil/Braid

Documentation and Resources

Datasheets
Design resources