Power Transformers
36-6
Power Transformer 1500Vrms 10VA to 2800VA 10 Terminal Solder Lug Flange Mount
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Conventional Rectifier Power Transformer
Primary Configuration
Single
Secondary Configuration
Dual
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
12000|6000
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
18|36
High Potential
1500Vrms
Power Rating
10VA to 2800VA
Lead Style
Solder Lug
Mounting
Flange Mount
Number of Terminals
10
Product Length (mm)
114.3
Product Height (mm)
95.3
Product Depth (mm)
95.3

